
RC1206JR-076R8L | |
|---|---|
DigiKey Part Number | 311-6.8ERTR-ND - Tape & Reel (TR) 311-6.8ERCT-ND - Cut Tape (CT) 311-6.8ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-076R8L |
Description | RES 6.8 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-076R8L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-076R8L | YAGEO | 19,376 | YAG3903CT-ND | $1.32000 | Upgrade |
| RC1206FR-076R8L | YAGEO | 34,519 | 311-6.80FRCT-ND | $1.15000 | Upgrade |
| AC1206JR-076R8L | YAGEO | 9,268 | 13-AC1206JR-076R8LCT-ND | $1.23000 | Similar |
| SR1206JR-076R8L | YAGEO | 14,770 | 13-SR1206JR-076R8LCT-ND | $2.47000 | Similar |
| SR1206JR-7W6R8L | YAGEO | 1,873 | YAG6079CT-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.40440 | $10.11 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.28360 | $28.36 |
| 250 | $0.23084 | $57.71 |
| 500 | $0.20060 | $100.30 |
| 1,000 | $0.17684 | $176.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13112 | $655.60 |
| 10,000 | $0.12073 | $1,207.30 |
| 15,000 | $0.11568 | $1,735.20 |
| 25,000 | $0.11020 | $2,755.00 |
| 35,000 | $0.10707 | $3,747.45 |
| 50,000 | $0.10411 | $5,205.50 |

