
AC1206JR-076R8L | |
---|---|
DigiKey Part Number | 13-AC1206JR-076R8LTR-ND - Tape & Reel (TR) 13-AC1206JR-076R8LCT-ND - Cut Tape (CT) 13-AC1206JR-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-076R8L |
Description | RES SMD 6.8 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-076R8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30500 | $3.05 |
25 | $0.29320 | $7.33 |
50 | $0.28480 | $14.24 |
100 | $0.25190 | $25.19 |
250 | $0.21832 | $54.58 |
500 | $0.19198 | $95.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10916 | $545.80 |
10,000 | $0.10076 | $1,007.60 |