
AC1206FR-076R8L | |
|---|---|
DigiKey Part Number | YAG3903TR-ND - Tape & Reel (TR) YAG3903CT-ND - Cut Tape (CT) YAG3903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-076R8L |
Description | RES SMD 6.8 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-076R8L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.49640 | $12.41 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.35520 | $35.52 |
| 250 | $0.29268 | $73.17 |
| 500 | $0.25684 | $128.42 |
| 1,000 | $0.22848 | $228.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17278 | $863.90 |
| 10,000 | $0.16034 | $1,603.40 |
| 15,000 | $0.15430 | $2,314.50 |
| 25,000 | $0.14774 | $3,693.50 |
| 35,000 | $0.14398 | $5,039.30 |
| 50,000 | $0.14043 | $7,021.50 |

