
RC0805JR-072R2L | |
|---|---|
DigiKey Part Number | 311-2.2ARTR-ND - Tape & Reel (TR) 311-2.2ARCT-ND - Cut Tape (CT) 311-2.2ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-072R2L |
Description | RES 2.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-072R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072R2L | YAGEO | 42,365 | YAG3719CT-ND | $0.99000 | Upgrade |
| AC0805JR-072R2L | YAGEO | 6,573 | YAG3780CT-ND | $0.91000 | Similar |
| SR0805JR-072R2L | YAGEO | 14,357 | 13-SR0805JR-072R2LCT-ND | $1.82000 | Similar |
| SR0805JR-7W2R2L | YAGEO | 3,049 | YAG6055CT-ND | $1.74000 | Similar |
| ERJ-6RQJ2R2V | Panasonic Industry | 8,799 | P2.2BCT-ND | $2.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.28920 | $7.23 |
| 50 | $0.23680 | $11.84 |
| 100 | $0.19730 | $19.73 |
| 250 | $0.15784 | $39.46 |
| 500 | $0.13532 | $67.66 |
| 1,000 | $0.11757 | $117.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08929 | $446.45 |
| 10,000 | $0.08111 | $811.10 |
| 15,000 | $0.07712 | $1,156.80 |
| 25,000 | $0.07282 | $1,820.50 |
| 35,000 | $0.07035 | $2,462.25 |
| 50,000 | $0.06802 | $3,401.00 |



