
AC0805JR-072R2L | |
|---|---|
DigiKey Part Number | YAG3780TR-ND - Tape & Reel (TR) YAG3780CT-ND - Cut Tape (CT) YAG3780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-072R2L |
Description | RES SMD 2.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.31240 | $7.81 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.21620 | $21.62 |
| 250 | $0.17364 | $43.41 |
| 500 | $0.14946 | $74.73 |
| 1,000 | $0.13023 | $130.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09415 | $470.75 |
| 10,000 | $0.08583 | $858.30 |
| 15,000 | $0.08178 | $1,226.70 |
| 25,000 | $0.07739 | $1,934.75 |
| 35,000 | $0.07489 | $2,621.15 |
| 50,000 | $0.07252 | $3,626.00 |

