
SR0805JR-7W2R2L | |
|---|---|
DigiKey Part Number | YAG6055TR-ND - Tape & Reel (TR) YAG6055CT-ND - Cut Tape (CT) YAG6055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W2R2L |
Description | RES 2.2 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-7W2R2L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR0805FR-7W2R2L | YAGEO | 5,203 | YAG5870CT-ND | $3.04000 | Parametric Equivalent |
| CRCW08052R20JNEAHP | Vishay Dale | 35,692 | 541-2.2TACT-ND | $2.14000 | Upgrade |
| RCS08052R20JNEA | Vishay Dale | 5,565 | 541-2856-1-ND | $1.73000 | Upgrade |
| CRCW08052R20JNEAIF | Vishay Dale | 2,430 | 541-2.2APCT-ND | $3.54000 | Parametric Equivalent |
| SG73P2ATTD2R20F | KOA Speer Electronics, Inc. | 7,192 | 2019-SG73P2ATTD2R20FCT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.70360 | $17.59 |
| 50 | $0.60020 | $30.01 |
| 100 | $0.51800 | $51.80 |
| 250 | $0.43444 | $108.61 |
| 500 | $0.38674 | $193.37 |
| 1,000 | $0.34892 | $348.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27212 | $1,360.60 |
| 10,000 | $0.25550 | $2,555.00 |
| 15,000 | $0.24740 | $3,711.00 |
| 25,000 | $0.23863 | $5,965.75 |
| 35,000 | $0.23361 | $8,176.35 |
| 50,000 | $0.22886 | $11,443.00 |

