RC0603FR-072R7P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09937
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,433
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,000
Unit Price: $1.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04573
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,728
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,525
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07731
Datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-072R7P

DigiKey Part Number
13-RC0603FR-072R7P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603FR-072R7P
Description
RES 2.7 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08664$433.20
Manufacturers Standard Package