
AC0603FR-072R7L | |
---|---|
DigiKey Part Number | 13-AC0603FR-072R7LTR-ND - Tape & Reel (TR) 13-AC0603FR-072R7LCT-ND - Cut Tape (CT) 13-AC0603FR-072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-072R7L |
Description | RES SMD 2.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-072R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13900 | $1.39 |
25 | $0.12080 | $3.02 |
50 | $0.09960 | $4.98 |
100 | $0.09230 | $9.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07499 | $374.95 |
10,000 | $0.05833 | $583.30 |
25,000 | $0.05532 | $1,383.00 |
35,000 | $0.05330 | $1,865.50 |
50,000 | $0.05139 | $2,569.50 |
60,000 | $0.05050 | $3,030.00 |
120,000 | $0.04756 | $5,707.20 |
125,000 | $0.04741 | $5,926.25 |