RC0201JR-0710KP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03029
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,123
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 39
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,407
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8,836
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 346,377
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 21,257
Unit Price: $1.79000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 30,248
Unit Price: $0.82000
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201JR-0710KP

DigiKey Part Number
13-RC0201JR-0710KPTR-ND - Tape & Reel (TR)
13-RC0201JR-0710KPCT-ND - Cut Tape (CT)
13-RC0201JR-0710KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-0710KP
Description
RES 10K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.37500$3.75
25$0.33600$8.40
50$0.30020$15.01
100$0.25370$25.37
250$0.20820$52.05
500$0.19140$95.70
1,000$0.15052$150.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14979$1,497.90
20,000$0.11650$2,330.00
30,000$0.11059$3,317.70
50,000$0.11039$5,519.50
Manufacturers Standard Package