
ERJ-1GJJ103C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ103CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ103CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ103CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ103C |
Description | RES SMD 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.51400 | $5.14 |
| 25 | $0.40120 | $10.03 |
| 50 | $0.33440 | $16.72 |
| 100 | $0.28310 | $28.31 |
| 250 | $0.21376 | $53.44 |
| 500 | $0.19874 | $99.37 |
| 1,000 | $0.15501 | $155.01 |
| 5,000 | $0.14086 | $704.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12722 | $1,908.30 |
| 30,000 | $0.11224 | $3,367.20 |
| 45,000 | $0.09471 | $4,261.95 |
| 75,000 | $0.09419 | $7,064.25 |
| 105,000 | $0.09387 | $9,856.35 |
| 150,000 | $0.09356 | $14,034.00 |
| 180,000 | $0.09341 | $16,813.80 |
| 360,000 | $0.09290 | $33,444.00 |

