RC0402FR-075K11L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.44141
Datasheet

Similar


YAGEO
In Stock: 8,638
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 7,320
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01860
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23,798
Unit Price: $0.82000
Datasheet

Direct


Bourns Inc.
In Stock: 74,679
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04524
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08406
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 109,893
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 137,706
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03282
Datasheet

Similar


Vishay Dale
In Stock: 3,035
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,305
Unit Price: $0.82000
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-075K11L

DigiKey Part Number
311-5.11KLRTR-ND - Tape & Reel (TR)
311-5.11KLRCT-ND - Cut Tape (CT)
311-5.11KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-075K11L
Description
RES 5.11K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-075K11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.05700$0.57
25$0.05560$1.39
50$0.05060$2.53
100$0.04160$4.16
250$0.03852$9.63
5,000$0.02676$133.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02497$249.70
20,000$0.02080$416.00
30,000$0.01635$490.50
50,000$0.01599$799.50
70,000$0.01482$1,037.40
250,000$0.01476$3,690.00
Manufacturers Standard Package