


CRCW04025K11FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04025K11FKTDTR-ND - Tape & Reel (TR) 541-CRCW04025K11FKTDCT-ND - Cut Tape (CT) 541-CRCW04025K11FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K11FKTD |
Description | RES SMD 5.11K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K11FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.51880 | $12.97 |
| 50 | $0.43720 | $21.86 |
| 100 | $0.35000 | $35.00 |
| 250 | $0.29304 | $73.26 |
| 500 | $0.27330 | $136.65 |
| 1,000 | $0.24410 | $244.10 |
| 5,000 | $0.19765 | $988.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19197 | $1,919.70 |
| 20,000 | $0.16410 | $3,282.00 |
| 30,000 | $0.15057 | $4,517.10 |
| 50,000 | $0.13704 | $6,852.00 |
| 70,000 | $0.13658 | $9,560.60 |
| 100,000 | $0.13613 | $13,613.00 |
| 120,000 | $0.13591 | $16,309.20 |
| 240,000 | $0.13516 | $32,438.40 |

