RC0402FR-074K99L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 5,735
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 10,105
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Bourns Inc.
In Stock: 8,031
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 5,330
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 35,606
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 363,361
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 41,022
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 33,534
Unit Price: $1.31000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15714
Datasheet

Similar


Panasonic Electronic Components
In Stock: 719,841
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 15,447
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03737
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
cut-tape-render

RC0402FR-074K99L

DigiKey Part Number
311-4.99KLRTR-ND - Tape & Reel (TR)
311-4.99KLRCT-ND - Cut Tape (CT)
311-4.99KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-074K99L
Description
RES 4.99K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-074K99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
25$0.11440$2.86
50$0.09140$4.57
100$0.07350$7.35
250$0.05620$14.05
500$0.04624$23.12
1,000$0.03872$38.72
5,000$0.02679$133.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02337$233.70
20,000$0.02067$413.40
30,000$0.01936$580.80
50,000$0.01794$897.00
70,000$0.01714$1,199.80
100,000$0.01637$1,637.00
120,000$0.01601$1,921.20
240,000$0.01484$3,561.60
250,000$0.01477$3,692.50
Manufacturers Standard Package