
RCA04024K99FKED | |
---|---|
DigiKey Part Number | 541-2181-2-ND - Tape & Reel (TR) 541-2181-1-ND - Cut Tape (CT) 541-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04024K99FKED |
Description | RES SMD 4.99K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04024K99FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38400 | $3.84 |
25 | $0.29400 | $7.35 |
50 | $0.24340 | $12.17 |
100 | $0.20340 | $20.34 |
250 | $0.16340 | $40.85 |
500 | $0.14068 | $70.34 |
1,000 | $0.12262 | $122.62 |
5,000 | $0.09399 | $469.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08742 | $874.20 |
20,000 | $0.08069 | $1,613.80 |
30,000 | $0.07742 | $2,322.60 |
50,000 | $0.06914 | $3,457.00 |
70,000 | $0.06887 | $4,820.90 |
100,000 | $0.06861 | $6,861.00 |
120,000 | $0.06848 | $8,217.60 |
240,000 | $0.06608 | $15,859.20 |
250,000 | $0.06592 | $16,480.00 |