
RC0201JR-071K5P | |
---|---|
DigiKey Part Number | 13-RC0201JR-071K5PTR-ND - Tape & Reel (TR) 13-RC0201JR-071K5PCT-ND - Cut Tape (CT) 13-RC0201JR-071K5PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-071K5P |
Description | RES 1.5K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55000 | $5.50 |
25 | $0.42360 | $10.59 |
50 | $0.35480 | $17.74 |
100 | $0.30050 | $30.05 |
250 | $0.24664 | $61.66 |
500 | $0.21546 | $107.73 |
1,000 | $0.19074 | $190.74 |
5,000 | $0.15153 | $757.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14011 | $1,401.10 |