


RC0201JR-071K5L | |
|---|---|
DigiKey Part Number | 311-1.5KNTR-ND - Tape & Reel (TR) 311-1.5KNCT-ND - Cut Tape (CT) 311-1.5KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-071K5L |
Description | RES 1.5K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-071K5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11100 | $11.10 |
| 250 | $0.08616 | $21.54 |
| 500 | $0.07218 | $36.09 |
| 1,000 | $0.06117 | $61.17 |
| 5,000 | $0.04387 | $219.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03668 | $366.80 |
| 20,000 | $0.03296 | $659.20 |
| 30,000 | $0.03115 | $934.50 |
| 50,000 | $0.02919 | $1,459.50 |
| 70,000 | $0.02807 | $1,964.90 |
| 100,000 | $0.02701 | $2,701.00 |


