PU5931FKM130R003L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,977
Unit Price: $3.69000
Datasheet

Similar


YAGEO
In Stock: 210
Unit Price: $4.55000
Datasheet

Similar


YAGEO
In Stock: 1,500
Unit Price: $1.34841
Datasheet

Similar


Vishay Dale
In Stock: 33
Unit Price: $3.71000
Datasheet

Similar


Vishay Dale
In Stock: 3,024
Unit Price: $4.84000
Datasheet

Similar


Vishay Dale
In Stock: 2,666
Unit Price: $4.84000
Datasheet

Similar


Vishay Dale
In Stock: 1,296
Unit Price: $6.39000
Datasheet

Similar


Vishay Dale
In Stock: 1,506
Unit Price: $5.87000
Datasheet
PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU5931FKM130R003L

DigiKey Part Number
YAG4091TR-ND - Tape & Reel (TR)
YAG4091CT-ND - Cut Tape (CT)
YAG4091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU5931FKM130R003L
Description
RES 0.003 OHM 1% 5W 5931
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU5931FKM130R003L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.069" (1.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.46000$16.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.61617$6,924.26
Manufacturers Standard Package