
WSLP39213L000FEB | |
---|---|
DigiKey Part Number | WSLPC-.003TR-ND - Tape & Reel (TR) WSLPC-.003CT-ND - Cut Tape (CT) WSLPC-.003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39213L000FEB |
Description | RES 0.003 OHM 1% 5W 3921 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39213L000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.97000 | $21.97 |
10 | $14.66300 | $146.63 |
25 | $12.67520 | $316.88 |
50 | $11.43340 | $571.67 |
100 | $10.37540 | $1,037.54 |
250 | $9.21660 | $2,304.15 |
500 | $8.49184 | $4,245.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.03356 | $8,033.56 |
2,000 | $7.50004 | $15,000.08 |
3,000 | $7.22605 | $21,678.15 |
5,000 | $6.91615 | $34,580.75 |
7,000 | $6.73154 | $47,120.78 |
10,000 | $6.55118 | $65,511.80 |
12,000 | $6.46470 | $77,576.40 |