Similar
Similar
Parametric Equivalent
Similar



| PU3921JKMT30R004L | |
|---|---|
| DigiKey Part Number | YAG5770TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PU3921JKMT30R004L | 
| Description | RES 0.004 OHM 5% 3W | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 4 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PU3921JKMT30R004L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -65°C ~ 275°C | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
| Height - Seated (Max) | 0.044" (1.12mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $4.57499 | $13,724.97 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China