


PU3921JKM130R004L | |
---|---|
DigiKey Part Number | YAG5762TR-ND - Tape & Reel (TR) YAG5762CT-ND - Cut Tape (CT) YAG5762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921JKM130R004L |
Description | RES 0.004 OHM 5% 3W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921JKM130R004L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.044" (1.12mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.15724 | $9,471.72 |