WSLT39214L000FEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14,228
Unit Price: $9.47000
Datasheet

Direct


Vishay Dale
In Stock: 1,773
Unit Price: $22.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $19.51000
Datasheet

Upgrade


YAGEO
In Stock: 480
Unit Price: $18.28000
Datasheet
WSLTC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT39214L000FEB

DigiKey Part Number
WSLTC-.004TR-ND - Tape & Reel (TR)
WSLTC-.004CT-ND - Cut Tape (CT)
WSLTC-.004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT39214L000FEB
Description
RES 0.004 OHM 1% 3W 3921
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT39214L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.26000$19.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.07946$8,079.46
Manufacturers Standard Package