Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PU3921FKN130U3L | |
|---|---|
DigiKey Part Number | YAG4068TR-ND - Tape & Reel (TR) YAG4068CT-ND - Cut Tape (CT) YAG4068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKN130U3L |
Description | RES SMD 300 UOHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKN130U3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $10.10800 | $101.08 |
| 25 | $8.70040 | $217.51 |
| 50 | $7.82080 | $391.04 |
| 100 | $7.07020 | $707.02 |
| 250 | $6.24908 | $1,562.27 |
| 500 | $5.73510 | $2,867.55 |
| 1,000 | $5.29821 | $5,298.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.73658 | $14,209.74 |
| 6,000 | $4.45019 | $26,701.14 |
| 9,000 | $4.30312 | $38,728.08 |
| 15,000 | $4.29545 | $64,431.75 |






