0.3 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP5931L3000FEA

DigiKey Part Number
541-10015-2-ND - Tape & Reel (TR)
541-10015-1-ND - Cut Tape (CT)
541-10015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP5931L3000FEA
Description
RES SMD 300 UOHM 1% 10W 5931
Customer Reference
Detailed Description
0.3 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP5931L3000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±175ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.49000$31.49
10$21.19500$211.95
25$18.40640$460.16
50$16.66000$833.00
100$15.17520$1,517.52
250$13.54872$3,387.18
500$12.53104$6,265.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$11.44729$17,170.94
3,000$10.76674$32,300.22
4,500$10.41735$46,878.08
7,500$10.02212$75,165.90
Manufacturers Standard Package