
P6SMB510CA/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB510CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB510CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB510CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB510CA/TR13 |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.20600 | $22.06 |
100 | $1.39370 | $139.37 |
500 | $1.04052 | $520.26 |
1,000 | $0.92643 | $926.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78127 | $2,343.81 |
6,000 | $0.70805 | $4,248.30 |
9,000 | $0.67071 | $6,036.39 |
15,000 | $0.62874 | $9,431.10 |
21,000 | $0.60388 | $12,681.48 |
30,000 | $0.57972 | $17,391.60 |
75,000 | $0.53722 | $40,291.50 |