P6SMB510CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $3.62000
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB510CA/TR7

DigiKey Part Number
13-P6SMB510CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB510CA/TR7
Description
TVS DIODE 434VWM 698VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.00216$501.08
1,000$0.90437$904.37
1,500$0.85393$1,280.89
2,500$0.79666$1,991.65
3,500$0.76247$2,668.64
5,000$0.72906$3,645.30
12,500$0.65506$8,188.25
25,000$0.60889$15,222.25
50,000$0.58602$29,301.00
Manufacturers Standard Package