PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

P6SMB510CA

DigiKey Part Number
P6SMB510CABBTR-ND - Tape & Reel (TR)
P6SMB510CABBCT-ND - Cut Tape (CT)
P6SMB510CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB510CA
Description
TVS DIODE 434VWM 698VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB510CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,045
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.95100$19.51
100$1.66290$166.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35828$4,074.84
Manufacturers Standard Package