P4SMA33A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.59532
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,348
Unit Price: $2.72000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.60192
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,374
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 39,815
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5,350
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,280
Unit Price: $3.46000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5,000,000
Unit Price: $1.08819
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.70721
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,397
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.71469
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.76114
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA33A-AT/TR7

DigiKey Part Number
13-P4SMA33A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA33A-AT/TR7
Description
TVS DIODE 28.2VWM 45.7V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.74343$743.43
2,000$0.67293$1,345.86
3,000$0.63655$1,909.65
5,000$0.59532$2,976.60
7,000$0.57072$3,995.04
10,000$0.54669$5,466.90
25,000$0.49352$12,338.00
50,000$0.46038$23,019.00
100,000$0.45924$45,924.00
Manufacturers Standard Package