
P4SMA33A/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA33A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA33A/TR13CT-ND - Cut Tape (CT) 13-P4SMA33A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33A/TR13 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.67900 | $16.79 |
100 | $1.04960 | $104.96 |
500 | $0.77710 | $388.55 |
1,000 | $0.61740 | $617.40 |
2,000 | $0.61423 | $1,228.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55665 | $2,783.25 |
10,000 | $0.41983 | $4,198.30 |
15,000 | $0.41224 | $6,183.60 |
25,000 | $0.41144 | $10,286.00 |
35,000 | $0.32265 | $11,292.75 |