TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA33A

DigiKey Part Number
P4SMA33ABBTR-ND - Tape & Reel (TR)
P4SMA33ABBCT-ND - Cut Tape (CT)
P4SMA33ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA33A
Description
TVS DIODE 28.2VWM 45.7V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA33A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.66300$16.63
100$0.83970$83.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72442$3,622.10
10,000$0.71618$7,161.80
15,000$0.65444$9,816.60
25,000$0.59682$14,920.50
Manufacturers Standard Package