Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE160A/B | |
|---|---|
DigiKey Part Number | 13-P4KE160A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE160A/B |
Description | TVS DIODE 136VWM 219VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45089 | $1,352.67 |
| 6,000 | $0.41002 | $2,460.12 |
| 9,000 | $0.38897 | $3,500.73 |
| 15,000 | $0.36515 | $5,477.25 |
| 21,000 | $0.35095 | $7,369.95 |
| 30,000 | $0.33709 | $10,112.70 |
| 75,000 | $0.30646 | $22,984.50 |
| 150,000 | $0.30135 | $45,202.50 |




