Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE160A-HF | |
|---|---|
DigiKey Part Number | 641-P4KE160A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE160A-HF |
Description | TVS DIODE 136VWM 219VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.83A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 1.83A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.98832 | $4,941.60 |
| 10,000 | $0.90562 | $9,056.20 |
| 15,000 | $0.86346 | $12,951.90 |
| 25,000 | $0.81611 | $20,402.75 |
| 35,000 | $0.78806 | $27,582.10 |
| 50,000 | $0.76081 | $38,040.50 |



