MFP50SBBD52-60K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 8,126
Unit Price: $4.11000
Datasheet
60k Ohm Axial 0,1% MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP50SBBD52-60K

DigiKey Part Number
MFP50SBBD52-60K-ND
Manufacturer
Manufacturer Product Number
MFP50SBBD52-60K
Description
RES 60K OHM 0.1% 1/2W AXIAL
Customer Reference
Detailed Description
60 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.84590$8,459.00
Manufacturers Standard Package