
MFP50SBRD52-60K | |
---|---|
DigiKey Part Number | 13-MFP50SBRD52-60KTR-ND - Tape & Reel (TR) 13-MFP50SBRD52-60KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP50SBRD52-60K |
Description | RES 60K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.62800 | $26.28 |
25 | $2.23000 | $55.75 |
50 | $1.98040 | $99.02 |
100 | $1.76780 | $176.78 |
250 | $1.53448 | $383.62 |
500 | $1.38848 | $694.24 |
1,000 | $1.26441 | $1,264.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.04332 | $5,216.60 |
10,000 | $0.97106 | $9,710.60 |
15,000 | $0.93395 | $14,009.25 |
25,000 | $0.89197 | $22,299.25 |
35,000 | $0.86696 | $30,343.60 |
50,000 | $0.85394 | $42,697.00 |