CQ0805BRNPO9BN8R2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16248
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,224
Unit Price: $1.07000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.70968
Datasheet

Direct


KYOCERA AVX
In Stock: 3,500
Unit Price: $6.40000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.70968
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.70968
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.99151
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.07630
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.12491
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.43952
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 8,633
Unit Price: $2.05000
Datasheet
QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0805BRNPO9BN8R2

DigiKey Part Number
CQ0805BRNPO9BN8R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ0805BRNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 0805
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0805BRNPO9BN8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.