
KGM21BCG1H8R2BT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H8R2BTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H8R2BTCT-ND - Cut Tape (CT) 478-KGM21BCG1H8R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H8R2BT |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H8R2BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.02300 | $40.23 |
50 | $3.08740 | $154.37 |
100 | $2.80000 | $280.00 |
500 | $2.31484 | $1,157.42 |
1,000 | $2.16491 | $2,164.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.15904 | $8,636.16 |
8,000 | $2.06837 | $16,546.96 |
12,000 | $2.02294 | $24,275.28 |
20,000 | $1.97258 | $39,451.60 |
28,000 | $1.94315 | $54,408.20 |
40,000 | $1.91481 | $76,592.40 |