VJ0805A0R5BXACW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A8R2BXAPW1BC

DigiKey Part Number
720-VJ0805A8R2BXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A8R2BXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A8R2BXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A8R2BXAPW1BC
Description
CAP CER 8.2PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A8R2BXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.19100$11.91
50$0.85660$42.83
100$0.75630$75.63
500$0.58350$291.75
1,000$0.53275$532.75
2,500$0.47730$1,193.25
5,000$0.44392$2,219.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.40271$6,040.65
30,000$0.39057$11,717.10
45,000$0.37245$16,760.25
75,000$0.36125$27,093.75
105,000$0.35471$37,244.55
150,000$0.34841$52,261.50
180,000$0.34543$62,177.40
Manufacturers Standard Package