CQ0603JRNPOYBN150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 6,582
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.33357
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.91493
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.54567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.97585
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.91493
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.54567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.33357
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,400
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,560
Unit Price: $1.14000
Datasheet
QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603JRNPOYBN150

DigiKey Part Number
13-CQ0603JRNPOYBN150TR-ND - Tape & Reel (TR)
13-CQ0603JRNPOYBN150CT-ND - Cut Tape (CT)
13-CQ0603JRNPOYBN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603JRNPOYBN150
Description
CAP CER 15PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603JRNPOYBN150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80343$3,213.72
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.99900$19.99
50$1.47340$73.67
100$1.20010$120.01
500$0.94720$473.60
1,000$0.79986$799.86
* All Digi-Reel orders will add a $55.00 reeling fee.