
GRM1885C2E150JW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E150JW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E150JW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E150JW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E150JW07D |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E150JW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.62000 | $6.20 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37530 | $37.53 |
| 500 | $0.28032 | $140.16 |
| 1,000 | $0.25112 | $251.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19397 | $775.88 |
| 8,000 | $0.18333 | $1,466.64 |
| 12,000 | $0.18232 | $2,187.84 |
| 20,000 | $0.17746 | $3,549.20 |
| 28,000 | $0.17196 | $4,814.88 |
| 40,000 | $0.16694 | $6,677.60 |
| 48,000 | $0.16450 | $7,896.00 |
| 96,000 | $0.15656 | $15,029.76 |

