CC1812KKX7R0BB154 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.56776
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.26728
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,870
Unit Price: $5.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.95126
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.88539
Datasheet
311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC

CC1812KKX7R0BB154

DigiKey Part Number
CC1812KKX7R0BB154-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1812KKX7R0BB154
Description
CAP CER 0.15UF 100V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7R0BB154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.50404$2,504.04
Manufacturers Standard Package