1812J1000154JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $17.62754
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $17.60932
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $40.80916
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $10.32008
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.97158
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.91051
Datasheet

Similar


KEMET
In Stock: 498
Unit Price: $19.54000
Datasheet
1812-(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000154JXT

DigiKey Part Number
1812J1000154JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000154JXT
Description
CAP CER 0.15UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000154JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.32008$5,160.04
Manufacturers Standard Package