


CC1210KKX7R0BB223 | |
|---|---|
DigiKey Part Number | 311-4520-2-ND - Tape & Reel (TR) 311-4520-1-ND - Cut Tape (CT) 311-4520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX7RABB223 | YAGEO | 3,278 | 13-CC1210KKX7RABB223CT-ND | $4.52000 | Upgrade |
| CC1210KKX7RBBB223 | YAGEO | 5,075 | 311-4527-1-ND | $7.65000 | Upgrade |
| C1210C223K1RACTU | KEMET | 7,826 | 399-C1210C223K1RACTUCT-ND | $4.69000 | Direct |
| KGM32RR72A223KU | KYOCERA AVX | 2,619 | 478-KGM32RR72A223KUCT-ND | $3.04000 | Direct |
| 12107C223KAT2A | KYOCERA AVX | 7,641 | 478-KGM32ER72H223KUCT-ND | $6.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.17300 | $31.73 |
| 50 | $2.39900 | $119.95 |
| 100 | $2.16140 | $216.14 |
| 500 | $1.76056 | $880.28 |
| 1,000 | $1.63665 | $1,636.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.38183 | $5,527.32 |
| 8,000 | $1.31610 | $10,528.80 |
| 12,000 | $1.28318 | $15,398.16 |
| 20,000 | $1.24668 | $24,933.60 |
| 28,000 | $1.22534 | $34,309.52 |
| 40,000 | $1.20482 | $48,192.80 |

