0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R0BB223

DigiKey Part Number
311-4520-2-ND - Tape & Reel (TR)
311-4520-1-ND - Cut Tape (CT)
311-4520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R0BB223
Description
CAP CER 0.022UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R0BB223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210KKX7RABB223YAGEO3,27813-CC1210KKX7RABB223CT-ND$4.52000Upgrade
CC1210KKX7RBBB223YAGEO5,075311-4527-1-ND$7.65000Upgrade
C1210C223K1RACTUKEMET7,826399-C1210C223K1RACTUCT-ND$4.69000Direct
KGM32RR72A223KUKYOCERA AVX2,619478-KGM32RR72A223KUCT-ND$3.04000Direct
12107C223KAT2AKYOCERA AVX7,641478-KGM32ER72H223KUCT-ND$6.33000Upgrade
In-Stock: 945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.17300$31.73
50$2.39900$119.95
100$2.16140$216.14
500$1.76056$880.28
1,000$1.63665$1,636.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.38183$5,527.32
8,000$1.31610$10,528.80
12,000$1.28318$15,398.16
20,000$1.24668$24,933.60
28,000$1.22534$34,309.52
40,000$1.20482$48,192.80
Manufacturers Standard Package