


CC1206KRX7RYBB222 | |
---|---|
DigiKey Part Number | 13-CC1206KRX7RYBB222TR-ND - Tape & Reel (TR) 13-CC1206KRX7RYBB222CT-ND - Cut Tape (CT) 13-CC1206KRX7RYBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RYBB222 |
Description | CAP CER 2200PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RYBB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.97700 | $9.77 |
50 | $0.69960 | $34.98 |
100 | $0.61340 | $61.34 |
500 | $0.46984 | $234.92 |
1,000 | $0.42549 | $425.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35919 | $1,436.76 |
8,000 | $0.32262 | $2,580.96 |
12,000 | $0.30387 | $3,646.44 |
20,000 | $0.30213 | $6,042.60 |
28,000 | $0.28405 | $7,953.40 |
40,000 | $0.28307 | $11,322.80 |
48,000 | $0.28260 | $13,564.80 |
96,000 | $0.27708 | $26,599.68 |
100,000 | $0.27643 | $27,643.00 |