2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7RABB222

DigiKey Part Number
311-1501-2-ND - Tape & Reel (TR)
311-1501-1-ND - Cut Tape (CT)
311-1501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7RABB222
Description
CAP CER 2200PF 200V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7RABB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX7RBBB222YAGEO18,065311-3401-1-ND$1.74000Upgrade
CC1206KKX7RCBB222YAGEO225,457311-1511-1-ND$1.82000Upgrade
CC1206KKX7RZBB222YAGEO6,478311-1499-1-ND$1.82000Upgrade
CC1206KRX7RYBB222YAGEO1,36613-CC1206KRX7RYBB222CT-ND$1.82000Upgrade
CC1206JKNPOBBN222YAGEO12,017311-3397-1-ND$2.98000Similar
In-Stock: 3,348
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97000$9.70
50$0.69220$34.61
100$0.60670$60.67
500$0.46320$231.60
1,000$0.41889$418.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33585$1,343.40
8,000$0.31243$2,499.44
12,000$0.30071$3,608.52
20,000$0.28773$5,754.60
28,000$0.28014$7,843.92
40,000$0.27284$10,913.60
Manufacturers Standard Package