


CC1206KKX7RCBB222 | |
---|---|
DigiKey Part Number | 311-1511-2-ND - Tape & Reel (TR) 311-1511-1-ND - Cut Tape (CT) 311-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB222 |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.01300 | $10.13 |
50 | $0.72600 | $36.30 |
100 | $0.63880 | $63.88 |
500 | $0.48980 | $244.90 |
1,000 | $0.44395 | $443.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38751 | $1,162.53 |
6,000 | $0.35990 | $2,159.40 |
9,000 | $0.34609 | $3,114.81 |
15,000 | $0.33078 | $4,961.70 |
21,000 | $0.32184 | $6,758.64 |
30,000 | $0.31324 | $9,397.20 |
36,000 | $0.30916 | $11,129.76 |
72,000 | $0.29544 | $21,271.68 |
75,000 | $0.29471 | $22,103.25 |