Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent



CC1206KKX7RZBB682 | |
|---|---|
DigiKey Part Number | 311-1983-2-ND - Tape & Reel (TR) 311-1983-1-ND - Cut Tape (CT) 311-1983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB682 |
Description | CAP CER 6800PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1206KKX7RZBB682 | YAGEO | 5,995 | 13-CS1206KKX7RZBB682CT-ND | $2.38000 | Parametric Equivalent |
| C3216X7R2J682K115AA | TDK | 1,895 | 445-4485-1-ND | $2.63000 | Direct |
| C3216X7R2J682K115AM | TDK | 2,995 | 445-6085-1-ND | $2.63000 | Direct |
| 1206CC682KAT1A | KYOCERA AVX | 0 | 1206CC682KAT1A-ND | $2.12592 | Upgrade |
| C1206C682KBRACTU | KEMET | 0 | 399-15136-2-ND | $2.76101 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92900 | $46.45 |
| 100 | $0.81890 | $81.89 |
| 500 | $0.63502 | $317.51 |
| 1,000 | $0.57830 | $578.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48408 | $1,452.24 |
| 6,000 | $0.45150 | $2,709.00 |
| 9,000 | $0.43519 | $3,916.71 |
| 15,000 | $0.41712 | $6,256.80 |
| 21,000 | $0.40655 | $8,537.55 |
| 30,000 | $0.39639 | $11,891.70 |






