

C3216X7R2J682K115AA | |
|---|---|
DigiKey Part Number | 445-4485-2-ND - Tape & Reel (TR) 445-4485-1-ND - Cut Tape (CT) 445-4485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J682K115AA |
Description | CAP CER 6800PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J682K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J682J115AA | TDK | 21,092 | 445-14649-1-ND | $4.60000 | Direct |
| C3216C0G2J682K115AA | TDK | 3,950 | 445-14650-1-ND | $3.95000 | Similar |
| C3216NP02J682J115AA | TDK | 3,890 | 445-172533-1-ND | $4.11000 | Similar |
| 1206J6300682KXT | Knowles Syfer | 0 | 1206J6300682KXT-ND | $2.34773 | Direct |
| CC1206KKX7RZBB682 | YAGEO | 0 | 311-1983-1-ND | $2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.56200 | $15.62 |
| 50 | $1.13940 | $56.97 |
| 100 | $1.00960 | $100.96 |
| 500 | $0.79156 | $395.78 |
| 1,000 | $0.72423 | $724.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64971 | $1,299.42 |
| 4,000 | $0.60547 | $2,421.88 |
| 6,000 | $0.58332 | $3,499.92 |
| 10,000 | $0.55877 | $5,587.70 |
| 14,000 | $0.54443 | $7,622.02 |
| 20,000 | $0.53064 | $10,612.80 |

