
C3216NP02J682J115AA | |
|---|---|
DigiKey Part Number | 445-172533-2-ND - Tape & Reel (TR) 445-172533-1-ND - Cut Tape (CT) 445-172533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02J682J115AA |
Description | CAP CER 6800PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02J682J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.66810 | $166.81 |
| 500 | $1.34126 | $670.63 |
| 1,000 | $1.24038 | $1,240.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12437 | $2,248.74 |
| 4,000 | $1.05803 | $4,232.12 |
| 6,000 | $1.02481 | $6,148.86 |
| 10,000 | $0.98801 | $9,880.10 |
| 14,000 | $0.96649 | $13,530.86 |
| 20,000 | $0.94579 | $18,915.80 |

