CC1206KKX7R8BB684 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,683
Unit Price: $2.61000
Datasheet

Direct


KEMET
In Stock: 13,381
Unit Price: $7.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 500
Unit Price: $3.35000
Datasheet

Upgrade


KEMET
In Stock: 1,860
Unit Price: $2.70000
Datasheet

Upgrade


KEMET
In Stock: 215,321
Unit Price: $2.53000
Datasheet

Upgrade


TDK Corporation
In Stock: 134,564
Unit Price: $2.04000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,686
Unit Price: $3.51000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $3.59000

Upgrade


TDK Corporation
In Stock: 873
Unit Price: $5.39000
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206KKX7R8BB684

DigiKey Part Number
311-1962-2-ND - Tape & Reel (TR)
311-1962-1-ND - Cut Tape (CT)
311-1962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R8BB684
Description
CAP CER 0.68UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R8BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.70000$2.70
10$1.59300$15.93
50$1.16820$58.41
100$1.03660$103.66
500$0.93910$469.55
1,000$0.74787$747.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59280$1,778.40
6,000$0.57048$3,422.88
9,000$0.53379$4,804.11
15,000$0.52667$7,900.05
21,000$0.52494$11,023.74
30,000$0.51904$15,571.20
36,000$0.51823$18,656.28
72,000$0.51543$37,110.96
Manufacturers Standard Package