
KGM31HR71E684KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71E684KUTR-ND - Tape & Reel (TR) 478-KGM31HR71E684KUCT-ND - Cut Tape (CT) 478-KGM31HR71E684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71E684KU |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71E684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $1.99300 | $19.93 |
| 50 | $1.47860 | $73.93 |
| 100 | $1.31930 | $131.93 |
| 500 | $1.05102 | $525.51 |
| 1,000 | $0.96835 | $968.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88361 | $2,650.83 |
| 6,000 | $0.83268 | $4,996.08 |
| 9,000 | $0.80717 | $7,264.53 |
| 15,000 | $0.79004 | $11,850.60 |

